Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 25K Single Pole 12 Bit Serial 20 Pin SOIC W

View LTC1289CCSWPBF: 12 Bit 25 Ksps Analog to Digital Converter

LTC1289CCSWPBF: 12 Bit 25 Ksps Analog to Digital Converter

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1747691
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1289CCSW#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$48.49

# of Unit Price
1+ $48.49
10+ $45.49
100+ $42.79
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C.,12-Bit, 25 kSPS, ANALOG TO DIGITAL CONVERTER


IC,LTC1289CCSW#PBF,12-BIT, 25
KSPS, ADC

Report a problem
Suggest a product
Specification Value
FamilyLTC1289
Full Scale Error±1LSB
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage3V|±3V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V
Typical Dual Supply Voltage±3.3V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB
Typical Power Dissipation4.5mW
Maximum Power Dissipation500mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate25KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.34mm(Max)
Number of ADCs1
Product Length13.01mm(Max)
Product TypeADC
Number of Analog Inputs8/4|4/2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity1LSB(Typ)
Digital Interface TypeSerial (3-Wire, 4-Wire, SPI)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.