Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232 (SMD)

IC, LTC1385CG, 3V ³P 2DX/2RX RS2 32 with 2RX Keepalive

View LTC1385CG: 3.3V Low Power EIA/TIA-562 Transceiver

LTC1385CG: 3.3V Low Power EIA/TIA-562 Transceiver


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1748635
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1385CG
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.35

# of Unit Price
726+ $9.35
3630+ $8.55
7260+ $7.75
NOTE:
  • • Order in multiples of 726
  • Availability:Ship  5 Wks ARO 

 Add to cart

IC, 3.3V LOW POWER EIA/TIA-562 TRANSCEIVER, DUAL


IC,LTC1385CG,3V ³P 2DX/2RX RS2
32 W/2RX KEEPALIVE

Report a problem
Suggest a product
Specification Value
Interface StandardEIA-562; TIA-562
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, SHRINK PITCH
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSSOP
Temperature GradeCOMMERCIAL
Length (mm)7.2
Line Driver or Receiver TypeLINE TRANSCEIVER
Seated Height-Max (mm)2
Terminal Pitch (mm)0.65
Width (mm)5.3
Lead FreeNO
Specification Value
Terminal FinishTIN LEAD
Supply Voltage1-Nom (Vsup) (V)3.3
Receiver Number of Bits2
Driver Number of Bits2
Moisture Sensitivity Level1
TechnologyCMOS
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional Feature2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G20
Number of Functions2
Number of Terminals20
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.49


Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin Plastic Dip N

Buy Now  $5.95


Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.