IC,LTC1385CG,3V ³P 2DX/2RX RS2
32 W/2RX KEEPALIVE

1748635

$9.35 ea


  • Part no.: 1748635
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1385CG
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
726+ $9.35
3630+ $8.59
7260+ $7.79
NOTE:
  • Order in multiples of 726
Dual Transmitter/Receiver RS-562 20-Pin SSOP


IC,LTC1385CG,3V ³P 2DX/2RX RS2
32 W/2RX KEEPALIVE

Report a problem
Suggest a product
Specification Value
Interface StandardEIA-562; TIA-562
Line Driver or Receiver TypeLINE TRANSCEIVER
Moisture Sensitivity Level1
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G20
Number of Functions2
Number of Terminals20
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, SHRINK PITCH
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSSOP
Temperature GradeCOMMERCIAL
Length (mm)7.2
Seated Height-Max (mm)2
Terminal Pitch (mm)0.65
Width (mm)5.3
Lead FreeNO
Terminal FinishTIN LEAD
Supply Voltage1-Nom (Vsup) (V)3.3
Receiver Number of Bits2
Driver Number of Bits2
TechnologyCMOS
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional Feature2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP


Report a problem
Suggest a product