Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232 (SMD)

IC, LTC1386CS, RS232 2DX/2RX in Narrow SOIC

View LTC1386CS: 3.3V Low Power EIA/TIA562 Dual Line Transceiver

LTC1386CS: 3.3V Low Power EIA/TIA562 Dual Line Transceiver


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1748660
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1386CS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.19

# of Unit Price
2250+ $7.19
11250+ $6.59
22500+ $5.99
NOTE:
  • • Order in multiples of 2,250
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, 3.3V LOW POWER EIA/TIA562 DUAL LINE TRANSCEIVER


IC,LTC1386CS,RS232 2DX/2RX IN
NARROW SOIC

Report a problem
Suggest a product
Specification Value
Interface StandardEIA-562; TIA-562
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSOP
Temperature GradeCOMMERCIAL
Length (mm)9.9
Line Driver or Receiver TypeLINE TRANSCEIVER
Seated Height-Max (mm)1.75
Terminal Pitch (mm)1.27
Width (mm)3.9
Lead FreeNO
Peak Reflow Temperature (Cel)255
Specification Value
Terminal FinishTIN LEAD
Time@Peak Reflow Temperature-Max (s)40
Supply Voltage1-Nom (Vsup) (V)3.3
Receiver Number of Bits2
Driver Number of Bits2
Moisture Sensitivity Level1
TechnologyCMOS
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional FeatureEXTERNAL CHARGE PUMP
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G16
Number of Functions2
Number of Terminals16
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.49


Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin Plastic Dip N

Buy Now  $5.95


Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.