IC,LTC1386CS,RS232 2DX/2RX IN
NARROW SOIC

1748660

$7.25 ea


  • Part no.: 1748660
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1386CS
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2250+ $7.25
11250+ $6.65
22500+ $6.05
NOTE:
  • Order in multiples of 2,250
Dual Transmitter/Receiver RS-562 16-Pin SOIC N


IC,LTC1386CS,RS232 2DX/2RX IN
NARROW SOIC

Report a problem
Suggest a product
Specification Value
Interface StandardEIA-562; TIA-562
Line Driver or Receiver TypeLINE TRANSCEIVER
Moisture Sensitivity Level1
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G16
Number of Functions2
Number of Terminals16
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSOP
Temperature GradeCOMMERCIAL
Length (mm)9.9
Seated Height-Max (mm)1.75
Terminal Pitch (mm)1.27
Width (mm)3.9
Lead FreeNO
Peak Reflow Temperature (Cel)255
Terminal FinishTIN LEAD
[email protected] Reflow Temperature-Max (s)40
Supply Voltage1-Nom (Vsup) (V)3.3
Receiver Number of Bits2
Driver Number of Bits2
TechnologyCMOS
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional FeatureEXTERNAL CHARGE PUMP


Report a problem
Suggest a product