Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 600K Single Pole 12 Bit Serial 8 Pin SOIC N

View LTC1404CS8: 1 Channel 12 Bit Successive Approximation A/D Converter

LTC1404CS8: 1 Channel 12 Bit Successive Approximation A/D Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1748918
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1404CS8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.29

# of Unit Price
1200+ $11.29
6000+ $10.75
12000+ $9.79
NOTE:
  • • Order in multiples of 1,200
  • Availability:Ship  9 Wks ARO 

 Add to cart

IC, 1-CHANNEL 12-BIT SUCCESSIVE APPROXIMATION A/D CONVERTER, SERIAL ACCESS

Report a problem
Suggest a product
Specification Value
FamilyLTC1404
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4.096V|±2.048V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Dual Supply Voltage-2.45V/4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation75mW
Maximum Power Dissipation160mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate600KSPS
Single-Ended InputYes
Specification Value
Voltage ReferenceInternal|External
Converter TypeAudio
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, SPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.