Analog to Digital Converter Single SAR 600k Single Pole 12-Bit Serial 8-Pin SOIC N

1748918

$11.95 ea


  • Part no.: 1748918
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1404CS8
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1200+ $11.95
6000+ $10.95
12000+ $9.95
NOTE:
  • • Order in multiples of 1,200
Single Analog to Digital Converter SAR 600ksps 12-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLTC1404
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4.096V|±2.048V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Dual Supply Voltage-2.45V/4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation75mW
Maximum Power Dissipation160mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate600KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeAudio
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, SPI, Microwire)


Report a problem
Suggest a product