Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

.01 uf 50 Volt Ceramic Chip Capacitor

View 1206X7R.01: SMD Multilayer Ceramic Chip Capacitor Case: 1206

1206X7R.01: SMD Multilayer Ceramic Chip Capacitor Case: 1206

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 87329
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 1206X7R.01
Catalog 112 , page 46
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.06
1000+ $0.03
2500+ $0.02
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

SMD Multilayer Ceramic Chip Capacitor

Specifications:
  • Case: 1206
  • Value: 0.01µF
  • Voltage: 50 Volts
  • Tolerance: ±10%
  • Temperature: X7R Series

    Report a problem
    Suggest a product
  • Specification Value
    Family1206
    MountingSurface Mount
    Package/Case1206
    Size3.2mm X 1.6mm X 1.5mm
    Product Depth1.6mm
    Product Height1.5mm(Max)
    Product Length3.2mm
    Specification Value
    Capacitance Value0.1uF
    Case StyleCeramic Chip
    ConstructionFlat
    DielectricX7R
    Tolerance±20%
    Voltage50VDC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

    Buy Now  $0.12

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.