Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-485

IC, LTC1487CN8#PBF, Low EMI 1/2 Duplex RS485 Xcvr

View LTC1487CN8PBF: Ultra-Low Power RS485 with Low EMI

LTC1487CN8PBF: Ultra-Low Power RS485 with Low EMI


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1750401
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1487CN8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $3.15
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, ULTRA-LOW POWER RS485 WITH LOW EMI, SHUTDOWN AND HIGH INPUT IMPEDANCE, LINE TRANSCEIVER

Report a problem
Suggest a product
Specification Value
JESD-30 CodeR-PDIP-T8
tPHL(Receiver)-Max (ns)250
Number of Terminals8
Package CodeDIP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Seated Height-Max (mm)3.809
Differential OutputYES
Driver Number of Bits1
Number of Functions1
Surface MountNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleIN-LINE
Terminal FinishMATTE TIN
Terminal FormTHROUGH-HOLE
Specification Value
Width (mm)7.62
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Lead FreeYES
FunctionLINE TRANSCEIVER
Receiver Number of Bits1
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Additional FeatureCOMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
JESD-97 Codee3
Input CharacteristicsDIFFERENTIAL SCHMITT TRIGGER
Interface StandardsEIA-422; EIA-485
Supply Voltage1-Max (Vsup) (V)5.25
Supply Voltage1-Min (Vsup) (V)4.75
Supply Voltage1-Nom (Vsup) (V)5
tPHL(Driver)-Max (ns)1200


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

Buy Now  $2.39


RS 422/423 Quad Differential Line Receiver with 3 State Output Dip 16

Buy Now  $1.49


Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.