Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin SOIC N

View LTC1503CS8-1.8: Charge Pump Stpdn 1.8 Volt 100MA 8 Pin SOIC N

LTC1503CS8-1.8: Charge Pump Stpdn 1.8 Volt 100MA 8 Pin SOIC N


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1750444
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1503CS8-1.8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.89

# of Unit Price
3500+ $3.89
17500+ $3.55
35000+ $3.25
NOTE:
  • • Order in multiples of 3,500
  • Availability:Ship 03/06/16 

 Add to cart

Charge Pump STPDN 1.8 Volt 100mA 8-Pin SOIC N


IC,LTC1503CS8-1.8,HIGH EFFICIE
NCY INDUCTORLESS STEP-DOWN DC/

Report a problem
Suggest a product
Specification Value
FamilyLTC1503-1.8
Output Voltage1.8V
Maximum Output Current0.1A
Switching Frequency600KHz(Typ)
Switching RegulatorNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
TypeStep Down
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency82.9%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage2.4V
Maximum Input Voltage6V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.