Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> AC Power Cords >> 3-Conductor

Power Cord 8 Feet AWG 18/3 SVT Black Pigtail

View GPC002C: 8 Foot Power Cord with Pigtail 3 Conductor

GPC002C: 8 Foot Power Cord with Pigtail 3 Conductor

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 38025
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPC002C
  RoHS compliant
Catalog 161 , page 100
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
  • Availability: Ship Today  

 Add to cart

8 Foot Power Cord with Pigtail

Features:
  • 3-conductor
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • 3 stripped and tinned wires
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    AWG18
    Cord TypeSVT
    Length (feet)8
    ColorBlack
    Specification Value
    Weight (lbs.)0.39
    CertificationsUL./CSA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    6-Foot 3-Conductor SVT Power Cord 18AWG Black

    Buy Now  $4.95


    6 Foot SVT Power Cord with Pigtail

    Buy Now  $4.95


    Power Cord 6 Feet AWG 18/3 SVT Black Detachable Shielded

    Buy Now  $4.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.