Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

3 3/4 Autorange Digital Multimeter

View MY68: 12 Function Digital Multimeter (Test & Measurement)

MY68: 12 Function Digital Multimeter (Test & Measurement)

View Larger Image
Image is representative only
Mastech
Jameco Part no. 220767
Manufacturer MASTECH
Manufacturer no. MY68
Catalog 142 , page 120
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $39.95
  • Availability: Ship  today  

 Add to cart

12-FUNCTION DIGITAL MULTIMETER


Basic Measurement Functions:
  • Number of Functions: 12
  • Display Count: 3260
  • Resolution (max DC):100µV
  • DC Voltage Range: 326mV-1000V
  • AC Voltages Range: 3.26V-700V
  • DC Current Range: 326µA-10A
  • AC Current Range: 326µA-10A
  • Resistance Range: 326Ω-32.6MΩ
  • Capacitance Range: 326nF-32.6µF
  • Frequency Range: 32.6kHz-150kHz


Test Functions:
  • Diode test
  • Continuity test
  • hFE test
  • Autorange

Other Features:
  • Power Supply: 9V Battery
  • Data hold function
  • Auto Power Off
  • Accessories: Manual, Test Leads, Battery
  • Size: 7.4"H x 3.6"W x 1.3"D


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Voltage Range (VDC)326m to 1000
Voltage Range (VAC)3.26 to 700
DC Current Range (A)326u to 10
AC Current Range (A)326u to 10
Resistance Range (Ohms)326 to 32.6M
Specification Value
Functions12
Display Count3260
Frequency Ranges (Hz)32.6k to 150k
Capacitance Ranges (uF)326n to 32.6u
AutorangeYES


Report a problem
Suggest a product

RELATED PRODUCTS

Fluke 115 True RMS Multimeter

Buy Now  $179.95


Fluke 117 True RMS Digital Multimeter

Buy Now  $199.95


Fluke 179 Digital Multimeter with Built-in Thermometer

Buy Now  $305.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.