Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PCB, Blank, Double Sided, Phenolic, FR4T:1.6MM, 300X300MM(11.8X11.8 Inch)

View CIC 21-222-R: Copper-Plated Blank Circuit Board Double-Sided

CIC 21-222-R: Copper-Plated Blank Circuit Board Double-Sided


Image is representative only
Jameco Valuepro
Jameco Part no. 169325
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CIC 21-222-R
  RoHS compliant
Catalog 142 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $13.49
  • Availability: Ship  today  

 Add to cart

Copper-Plated Blank Circuit Board


Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is double-sided.

  • Double-sided
  • Copper thickness: 35µm
  • Total copper weight: 2 oz.
  • 1.6mm thickness
  • 12"L x 12"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBLANK PCB
    PlatingCopper Plated
    Thickness (mm)1.6
    Specification Value
    Size L x W (ins.)12.0 x 12.0


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Dry Ferric Chloride Concentrate Etchant 1/4 Pound

    Buy Now  $7.95


    PCB,BLANK,SINGLE SIDED,PHENOLIC,HBT,1.6mm,300x300mm(11.8X11.8 INCH)

    Buy Now  $11.95


    4 oz. Positive Acting Developer for Pre-Sensitized Circuit Boards

    Buy Now  $24.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.