Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin SSOP N

1752503

$20.19 ea


  • Part no.: 1752503
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1657LCGN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.19
10+ $18.59
100+ $17.49
Digital to Analog Converter 1-Channel Resistor-String 16-bit 28-Pin SSOP N

Report a problem
Suggest a product
Specification Value
FamilyLTC1657
ArchitectureResistor-String
Converter TypeGeneral Purpose
Resolution16Bit
Output PolarityUnipolar
Output TypeVoltage
Full Scale Error±16LSB
Number of DAC Channels1
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±12LSB
Maximum Settling Time20us(Typ)
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count28
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length9.98mm(Max)
Product TypeDAC


Report a problem
Suggest a product