Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Resistor-String 16 Bit 28 Pin Ssop N

View LTC1657LCGNPBF: Parallel 16 Bit Rail-to-Rail Micropower D/A Converter

LTC1657LCGNPBF: Parallel 16 Bit Rail-to-Rail Micropower D/A Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1752503
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1657LCGN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$19.45

# of Unit Price
1+ $19.45
10+ $18.25
100+ $17.15
  • Availability:Ship  5 Days ARO 

 Add to cart

IC, PARALLEL 16-BIT RAIL-TO-RAIL MICROPOWER D/A CONVERTER


IC,LTC1657LCGN#PBF,16-BIT D/A
CONVERTER, PARALLEL

Report a problem
Suggest a product
Specification Value
FamilyLTC1657
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±12LSB
Maximum Settling Time20us(Typ)
ArchitectureResistor-String
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count28
Supplier_PackageSSOP N
Converter TypeGeneral Purpose
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length9.98mm(Max)
Product TypeDAC
Resolution16Bit
Output PolarityUnipolar
Output TypeVoltage
Full Scale Error±16LSB
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.