Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Current Steering 16 Bit 28 Pin Ssop

View LTC1668IGPBF: 14 Bit Digital to Analog Converter

LTC1668IGPBF: 14 Bit Digital to Analog Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1752773
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1668IG#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$31.65

# of Unit Price
1+ $31.65
10+ $29.15
100+ $27.39
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C.,14-Bit DIGITAL TO ANALOG CONVERTER, Parallel


IC,LTC1668IG#PBF,14-BIT D/A CO
NVERTER, PARALLEL

Report a problem
Suggest a product
Specification Value
FamilyLTC1668
Number of Outputs per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Integral Nonlinearity Error±8LSB
Maximum Settling Time0.02us(Typ)
ArchitectureCurrent Steering
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
Pin_Count28
Supplier_PackageSSOP
Converter TypeGeneral Purpose
Product Width5.6mm(Max)
Product Height2mm(Max) - 0.05mm(Min)
Product Length10.5mm(Max)
Product TypeDAC
Resolution16Bit
Output PolarityUnipolar
Output TypeCurrent
Conversion Rate50MSPS
Full Scale Error2%FSR
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.