Digital to Analog Converter 1 Channel Current Steering 16-Bit 28-Pin SSOP

1752773

$31.79 ea


  • Part no.: 1752773
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1668IG#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $31.79
10+ $29.25
100+ $27.55
Digital to Analog Converter 1-Channel Segment 16-bit 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyLTC1668
ArchitectureCurrent Steering
Converter TypeGeneral Purpose
Resolution16Bit
Output PolarityUnipolar
Output TypeCurrent
Conversion Rate50MSPS
Full Scale Error2%FSR
Number of DAC Channels1
Number of Outputs per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Integral Nonlinearity Error±8LSB
Maximum Settling Time0.02us(Typ)
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count28
Supplier_PackageSSOP
Product Width5.6mm(Max)
Product Height2mm(Max) - 0.05mm(Min)
Product Length10.5mm(Max)
Product TypeDAC


Report a problem
Suggest a product