Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Protoboard B516 SMT Ssop/ TSSOP14 16 20 28 to DIP0.3 0.6

View B516: Protoboard Surface Mount Proto Board

B516: Protoboard Surface Mount Proto Board

View Larger Image
Image is representative only
Bellin Dynamic Systems
Jameco Part no. 323889
Manufacturer BELLIN DYNAMIC SYSTEMS
Manufacturer no. B516
Catalog 152 , page 136
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $44.95
  • Availability: Ship  today  

 Add to cart

Surface Mount Proto Board

Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.

Features:

  • Fine Pitch Dual Row
  • 54 SMT pattern, TSSOP 14/16/20/28 to DIP 0.300/0.600
  • V-groove scoring between elements for smooth straight edges
  • Compatible with .100" single or dual row male headers
  • Board thickness: 0.031"
  • Size: 7.6"L x 5.0"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Additional FeaturesFor TSSOP-14/16/2028 0.65mm to DIP 0.3/0.6
    Thickness (mm)0.8
    Size L x W (ins.)7.6 x 5.5
    Specification Value
    Hole Diameter (ins.)0.05
    Centers (in.)0.1
    Circuit PatternPad Per Hole


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Unique Universal Board 1" X 0.95" Mini Board Prototype Board All Footprints

    Buy Now  $7.95


    Protoboard Soic To Dip 1.27Mm Pitchannel For 8 18 & 28 Leads Ez

    Buy Now  $8.95


    3 Piece Surface Mount Adapter Boards

    Buy Now  $9.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.