Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Adjustable 2.3755 Volt to 2.3945 Volt 10 mA 8 Pin SOIC N

View LTC1798CS8PBF: Micropower Low Dropout Reference

LTC1798CS8PBF: Micropower Low Dropout Reference


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1754138
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1798CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
1300+ $4.65
6500+ $4.45
13000+ $4.05
NOTE:
  • • Order in multiples of 1,300
  • Availability:Ship  13 Wks ARO 

 Add to cart

IC, MICROPOWER LOW DROPOUT REFERENCE, 1-OUTPUT THREE TERM VOLTAGE REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyLTC1798
Output Voltage2.3755V to 2.3945V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypeAdjustable
Specification Value
Product Width3.99mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.4%
Line Regulation120ppm/V
Load Regulation4mV/mA
Maximum Input Voltage13V
Maximum Output Current10mA
Maximum Temperature Coefficient40ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.