Voltage Reference Adjustable 2.3755 Volt TO 2.3945 Volt 10 mA 8-Pin SOIC N

1754138

$4.95 ea


  • Part no.: 1754138
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1798CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1300+ $4.95
6500+ $4.55
13000+ $4.15
NOTE:
  • Order in multiples of 1,300
Voltage Reference Adjustable 2.3755 Volt to 2.3945 Volt 10mA 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLTC1798
Reference TypeAdjustable
TopologySeries
Initial Accuracy0.4%
Line Regulation120ppm/V
Load Regulation4mV/mA
Maximum Input Voltage13V
Maximum Output Current10mA
Maximum Temperature Coefficient40ppm/C
Output Voltage2.3755V to 2.3945V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Product Width3.99mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product