Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 3 Volt 10 mA 8 Pin SOIC N

View LTC1798CS8-3PBF: Micropower Low Dropout Reference

LTC1798CS8-3PBF: Micropower Low Dropout Reference

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1754162
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1798CS8-3#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.89

# of Unit Price
1+ $4.89
10+ $4.49
100+ $4.09
  • Availability:Ship  3 Days ARO 

 Add to cart

IC, MICROPOWER LOW DROPOUT REFERENCE, 1-OUTPUT THREE TERM VOLTAGE REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyLTC1798
Output Voltage3V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width3.99mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.15%
Line Regulation120ppm/V
Load Regulation4mV/mA
Maximum Input Voltage13V
Maximum Output Current10mA
Maximum Temperature Coefficient40ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.