Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail O/P ±5.5 Volt 11 Volt 8 Pin SOIC N

View LTC2051HS8PBF: Dual Zero-Drift Operational AMP

LTC2051HS8PBF: Dual Zero-Drift Operational AMP


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1755350
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2051HS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.89

# of Unit Price
1+ $4.89
10+ $4.49
100+ $4.09
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, DUAL ZERO-DRIFT OPERATIONAL AMP


IC,LTC2051HS8#PBF,PRECISION DU
AL OP AMP SINGLE/DUAL-SUPPLY W

Report a problem
Suggest a product
Specification Value
FamilyLTC2051
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V
Maximum Single Supply Voltage11V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±5.5V
Maximum Input Bias Current0.000075uA@5V
Maximum Input Offset Voltage0.003mV@5V
Maximum Supply Current2.6mA@5V@-40C to 125C
Minimum CMRR120dB
Minimum PSRR120dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Specification Value
Typical Gain Bandwidth Product3MHz
Typical Slew Rate2V/us@5V
Typical Voltage Gain140dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeZero-Drift Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.