OP Amp Dual General Purpose Rail to Rail O/P ±5.5 Volt 11 Volt 8-Pin SOIC N

1755350

$4.95 ea


  • Part no.: 1755350
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC2051HS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.95
10+ $4.55
100+ $4.15
Signal Processing Zero Drift Amplifier Dual to O/P 11 Volt Automotive 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLTC2051
TypeGeneral Purpose Amplifier
Manufacturer TypeZero-Drift Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V
Maximum Single Supply Voltage11V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±5.5V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]@-40C to 125C
Minimum CMRR120dB
Minimum PSRR120dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Gain Bandwidth Product3MHz
Typical Slew Rate[email protected]
Typical Voltage Gain140dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product