Socket IC 32 Pin .600 Inch Tin Dual Solder Low Profile

$0.29 ea


  • Part no.: 112301
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 6000-32DW
  • RoHS Compliant
Pricing
# of units Price
10+ $0.29
100+ $0.25
1000+ $0.22
NOTE:
  • Order in multiples of 10

Socket IC 32 Pin .600 Inch Tin Dual Solder Low Profile

Specifications

  • Contact current: 1A
  • Contact resistance: less than 5mOhm
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MOhm

    Report a problem
    Suggest a product
  • Specification Value
    Family6000
    TypeDIP Socket
    Contact MaterialPhosphor Bronze
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts32
    Number of Rows2
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance1000MOhm
    Row Spacing15.24mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1/ContactA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth17.6mm
    Product Height5.2mm
    Product Length40.64mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product