Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Pipelined 65 Msps 14 Bit Parallel 32 Pin QFN Ep

View LTC2248CUH: 1 Ch 14 Bit Proprietary Method A/D Converter

LTC2248CUH: 1 Ch 14 Bit Proprietary Method A/D Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1755843
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2248CUH
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$56.75

# of Unit Price
292+ $56.75
1460+ $53.25
2920+ $50.09
NOTE:
  • • Order in multiples of 292
  • Availability:Ship  8 Wks ARO 

 Add to cart

IC, 1-CH 14-BIT PROPRIETARY METHOD A/D CONVERTER, PARALLEL ACCESS

Report a problem
Suggest a product
Specification Value
FamilyLTC2248
Full Scale Error2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
ArchitecturePipelined
Integral Nonlinearity Error±4LSB
Typical Power Dissipation205mW
Maximum Power Dissipation240mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate65000KSPS
Signal to Noise Ratio74.3dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count32
Supplier_PackageQFN EP
Product Width5mm
Product Height0.75mm(Max)
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.