Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Pipelined 125M SPS 14 Bit Parallel 64 Pin Qfn Ep

View LTC2285IUPPBF: Dual 1 Ch 10 Bit Proprietary Method A/D Converter

LTC2285IUPPBF: Dual 1 Ch 10 Bit Proprietary Method A/D Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1755923
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2285IUP#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$214.25

# of Unit Price
1+ $214.25
10+ $201.25
100+ $187.05
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, DUAL 1-CH 10-BIT PROPRIETARY METHOD A/D CONVERTER, PARALLEL ACCESS

Report a problem
Suggest a product
Specification Value
FamilyLTC2285
Full Scale Error±2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.85V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
ArchitecturePipelined
Integral Nonlinearity Error±1.5LSB(Typ)
Typical Power Dissipation790mW
Maximum Power Dissipation915mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate125000KSPS
Signal to Noise Ratio72.4dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count64
Supplier_PackageQFN EP
Product Width9mm
Product Height0.75mm(Max)
Number of ADCs2
Product Length9mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity-1LSB/1.1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.