Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Pipelined 80M SPS 12 Bit Parallel 64 Pin Qfn Ep

View LTC2294CUPPBF: Dual 1 Channel 12 Bit Proprietary Method 80MSPS Low Power 3V A/D Converter

LTC2294CUPPBF: Dual 1 Channel 12 Bit Proprietary Method 80MSPS Low Power 3V A/D Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1755966
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2294CUP#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$62.25

# of Unit Price
80+ $62.25
400+ $57.35
800+ $53.89
NOTE:
  • • Order in multiples of 80
  • Availability:Ship  13 Wks ARO 

 Add to cart

IC, DUAL 1-CHANNEL 12-BIT PROPRIETARY METHOD 80MSPS LOW POWER 3V A/D CONVERTER, PARALLEL ACCESS

Report a problem
Suggest a product
Specification Value
FamilyLTC2294
Full Scale Error±2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
ArchitecturePipelined
Integral Nonlinearity Error±1.4LSB
Typical Power Dissipation422mW
Maximum Power Dissipation495mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate80000KSPS
Signal to Noise Ratio70.6dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count64
Supplier_PackageQFN EP
Product Width9mm
Product Height0.75mm(Max)
Number of ADCs2
Product Length9mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±0.8LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.