Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 8K SPS 24 Bit Serial 38 Pin Qfn Ep

View LTC2445IUHFPBF: Single Analog to Digital Converter Delta-Sigma 8KSPS 24 Bit Serial 38 Pin QFN EP

LTC2445IUHFPBF: Single Analog to Digital Converter Delta-Sigma 8KSPS 24 Bit Serial 38 Pin QFN EP


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1756361
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2445IUHF#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.65

# of Unit Price
1+ $17.65
10+ $16.15
100+ $14.69
  • Availability: Ship  in 2 days  

 Add to cart

Single Analog to Digital Converter Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC2445
Full Scale Error50ppm of Vref
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Integral Nonlinearity Error15ppm of Vref
Typical Power Dissipation40 mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate8KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count38
Supplier_PackageQFN EP
Product Width5mm
Product Height0.75mm(Max)
Number of ADCs1
Product Length7mm
Product TypeADC
Number of Analog Inputs8|4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, 4-Wire, SPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.