Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.007K SPS 16 Bit Serial 10 Pin DFN Ep

View LTC2482IDD: 16 Bit Delta Sigma A/D Converter with Easy Drive Input Current Cancellation

LTC2482IDD: 16 Bit Delta Sigma A/D Converter with Easy Drive Input Current Cancellation


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1756459
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2482IDD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.45

# of Unit Price
1936+ $5.45
9680+ $4.99
19360+ $4.55
NOTE:
  • • Order in multiples of 1,936
  • Availability:Ship  14 Wks ARO 

 Add to cart

IC, 16-BIT DELTA SIGMA A/D CONVERTER WITH EASY DRIVE INPUT CURRENT CANCELLATION

Report a problem
Suggest a product
Specification Value
FamilyLTC2482
Full Scale Error32ppm of Vref
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Integral Nonlinearity Error20ppm of Vref
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.007KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Converter TypeTemperature Measurement
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count10
Supplier_PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Number of ADCs1
Product Length3mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.