Capacitor 0.01 uF 100 Volt X7R 10% Radial 2.54mm Bulk

$0.29 ea


  • Part no.: 544833
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: SR151C103KAA-VP
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.09
1000+ $0.08
0.01µF 100V Radial Capacitor


Features:
  • Capacitance: 0.01µF
  • Voltage rating: 100V
  • Case material: Epoxy
  • Capacitance tolerance: ±10%
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value10000pf
    Voltage100
    Tolerance10
    DielectricX7R
    ConstructionRadial
    Case StyleDipped
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Wire FormStraight
    Seated Plane Height5.33mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial2.54mm
    Product Depth2.54mm(Max)
    Size3.81mm X 2.54mm X 3.81mm
    Product Height3.81mm(Max)
    Product Length3.81mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    Capacitance (uF)0.01
    PackagingBulk
    Tolerance (%)10
    Voltage (V)100


    Report a problem
    Suggest a product