Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Power Management IC's >> DC to DC Power Supply

DC Controller Single Output Synchronous Step Down 4 Volt to 36 Volt 20 Pin Tssop

View LTC3778EFPBF: LTC3778EF#PBF Wide Operating R

LTC3778EFPBF: LTC3778EF#PBF Wide Operating R

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1758665
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC3778EF#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.25

# of Unit Price
1+ $7.25
10+ $6.85
100+ $6.25
  • Availability:Ship  5 Days ARO 

 Add to cart




LTC3778EF#PBF,WIDE OPERATING R
ANGE, STEP-DOWN CONTROLLER

Report a problem
Suggest a product
Specification Value
FamilyLTC3778
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Height0.95mm(Max)
Product Length6.6mm(Max)
Product Width4.5mm(Max)
Product TypeDC to DC Controller
TypeSynchronous Step Down Controller
Specification Value
Number of Outputs1
Input Voltage4V to 36V
Output Current20A
Output Voltage0.6V to 32.4V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended


Report a problem
Suggest a product

RELATED PRODUCTS

DC/DC Power Supply Single Output 2.5 Volt to 12.6 Volt 1.5A 5-Pin DIP Module

Buy Now  $20.19


DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module

Buy Now  $10.85


Detachable Lithium Power Source 4-Pin SNAPHAT Tube

Buy Now  $6.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.