Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .100" (2.54mm) Series

Header .1 Inch Straight Male 1 Row 4PIN .025 Post .78 Goldtail

View PH1-787/120-041: 0.100 Inch Male Header Straight Single Row

PH1-787/120-041: 0.100 Inch Male Header Straight Single Row

View Larger Image
Image is representative only
On-Shore Technology Inc.
Jameco Part no. 2120276
Manufacturer ON-SHORE TECHNOLOGY INC.
Manufacturer no. PH1-787/120-041
  RoHS compliant
Catalog 161 , page 54
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability: Ship Today  

 Add to cart

0.100" MALE HEADER


Features:
  • Straight Single Row
  • 4 positions
  • Gold plating
  • Size: 0.78" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
FamilyMale headers
GenderMale
Number of Contacts4
Specification Value
Number of Rows1
Contact MaterialGold plating


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Unshrouded Header 40 Position 2.54mm Straight Thru-Hole

Buy Now  $0.79


Connector Unshrouded Header 36 Position 2.54mm Straight Thru-Hole

Buy Now  $0.55


Header Straight Male 1 Row 10 Pin

Buy Now  $0.45

Copyright ©2002 - 2016 Jameco. All Rights Reserved.