Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor SI Digital to Analog Converter 25 Volt 20 Amp 2 Pin Do-214AA

View P0300SA: Thyristor 20A Silicon Surge Protector DO-214AA

P0300SA: Thyristor 20A Silicon Surge Protector DO-214AA

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1761371
Manufacturer LITTELFUSE
Manufacturer no. P0300SA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5000+ $0.69
25000+ $0.60
50000+ $0.54
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

20 A, SILICON SURGE PROTECTOR, DO-214AA


P0300SA,P0300SA


Report a problem
Suggest a product
Specification Value
FamilyP0300SA
Rated Average On-State Current2.2A
Repetitive Peak Forward Blocking Voltage25V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage25V
Surge Current Rating20A
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingSurface Mount
Pin_Count2
Specification Value
TypeSIDAC
Supplier_PackageDO-214AA
Product Width3.94mm(Max)
Product Height2.11mm(Max)
Product Length4.57mm(Max)
Product TypeThyristor
Maximum Holding Current50mA
Peak On-State Voltage4V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.