Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Triac 600 Volt 400 Amp 3 Pin 3+ Tab TO-218

View Q6040K7: Thyristor Diode 600V 40A Alternistor Triac TO-218AC

Q6040K7: Thyristor Diode 600V 40A Alternistor Triac TO-218AC

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1761952
Manufacturer LITTELFUSE
Manufacturer no. Q6040K7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.35

# of Unit Price
250+ $8.35
1250+ $7.65
2500+ $6.95
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  10 Wks ARO 

 Add to cart

DIODE, 600V, 40A, ALTERNISTOR TRIAC, TO-218AC


Q6040K7,ALTNSTR 600V 40A 100-1
00-100MA

Report a problem
Suggest a product
Specification Value
FamilyQ6040K7
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.2mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating400A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-218
Product Width4.78mm(Max)
Product Height12.62mm(Max)
Product Length16mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current100mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current120mA
Peak On-State Voltage1.8V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.