Thyristor Triac 600 Volt 400 Amp 3 Pin 3+ Tab TO-218

$8.35 ea


  • Part no.: 1761952
  • Manufacturer: LITTELFUSE
  • Manufacturer no.: Q6040K7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $8.35
1250+ $7.65
2500+ $6.99
NOTE:
  • Order in multiples of 250
Thyristor TRIAC 600 Volt 400A 3-Pin(3+Tab) TO-218AC


Q6040K7,ALTNSTR 600V 40A 100-1
00-100MA

Report a problem
Suggest a product
Specification Value
FamilyQ6040K7
TypeTRIAC
Maximum Gate Trigger Current100mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current120mA
Peak On-State Voltage1.8V
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.2mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating400A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-218
Product Width4.78mm(Max)
Product Height12.62mm(Max)
Product Length16mm(Max)
Product TypeThyristor


Report a problem
Suggest a product