Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Plug 9 Position IDT Straight Cable Mount 9 Terminal 1 Port

View TE-9P.: 9 Contact Male D Subminiature Connector IDC Plug

TE-9P.: 9 Contact Male D Subminiature Connector IDC Plug


Image is representative only
Cinch Connectors
Jameco Part no. 1762592
Manufacturer CINCH CONNECTORS
Manufacturer no. TE-9P.
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.85

# of Unit Price
2000+ $3.85
10000+ $3.49
20000+ $3.19
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG

Report a problem
Suggest a product
Specification Value
FamilyTE
Number of Rows2
Number of Ports1
Number of Terminals9
Maximum Current Rating3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingCable Mount
TypeD-Subminiature
Product Depth19.03mm
Product Height12.7mm
Specification Value
Product Length30.71mm
Termination MethodIDT
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialSteel
Body PlatingZinc/Yellow Chromate
Body OrientationRight Angle
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.