Connector D-Subminiature Plug 9 Position IDT Straight Cable Mount 9 Terminal 1 Port

1762592

$3.85 ea


  • Part no.: 1762592
  • Manufacturer: CINCH CONNECTORS
  • Manufacturer no.: TE-9P.
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
2000+ $3.85
10000+ $3.55
20000+ $3.19
NOTE:
  • Order in multiples of 2,000
Connector Eurostyle Block Female 9 Position 7.5mm Solder Right Angle Thru-Hole 15A/Contact

Report a problem
Suggest a product
Specification Value
FamilyTE
TypeD-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialSteel
Body PlatingZinc/Yellow Chromate
Body OrientationRight Angle
Number of Contacts9
Number of Rows2
Number of Ports1
Number of Terminals9
Maximum Current Rating3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingCable Mount
Product Depth19.03mm
Product Height12.7mm
Product Length30.71mm
Termination MethodIDT
Product TypeConnector D-Subminiature


Report a problem
Suggest a product