Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 60 Volt 6 Amp 3 PIN3+ Tab TO-220 Bulk

View TIP41A: GP BJT Transistor NPN Power (Bipolar)

TIP41A: GP BJT Transistor NPN Power (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 33081
Manufacturer   MAJOR BRANDS
Manufacturer no. TIP41A
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyTIP41A
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain30@300mA@4V, 15@3A@4V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage1.5V@600mA@6A
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.