Transistor General Purpose BJT NPN 60 Volt 6 Amp 3-Pin3+ Tab TO-220 Bulk

$0.29 ea


  • Part no.: 33081
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP41A
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22
Specification Value
FamilyTIP41A
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain30@300mA@4V, 15@3A@4V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage1.5V@600mA@6A
Number of Elements per Chip1


Report a problem
Suggest a product