Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Radial V130LA10AP 130 Volt 1000pf Lead Free

View V130LA10AP: Varistor Line Voltage Radial 175V 38J Thru Hole

V130LA10AP: Varistor Line Voltage Radial 175V 38J Thru Hole

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1762875
Manufacturer LITTELFUSE
Manufacturer no. V130LA10AP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 73
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.32
100+ $0.29
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  6 Days ARO 

 Add to cart

VARISTOR, LINE VOLTAGE, RADIAL, 175V, 38J, THRU HOLE


VARISTOR,RADIAL,V130LA10AP,
LEAD FREE

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


Varistor Metal Oxide 20mm 150 Volt AC 108 Joule 100A @ 395V Clamping Voltage

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.