Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

C

Capacitor 0.01 uf 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

View 08055C103KAT2A-VP: 0805 Capacitor Ceramic Multilayer 50V X7R 0.01 uf

08055C103KAT2A-VP: 0805 Capacitor Ceramic Multilayer 50V X7R 0.01 uf

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 544331
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 08055C103KAT2A-VP
  RoHS compliant
Catalog 112 , page 45
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
100+ $0.12
500+ $0.099
NOTE:
  • • Order in multiples of 100
  • Availability: Ship  today  

 Add to cart

CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0805

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.01uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage50VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF16v Y5 Volt Ceramic Chip Capacitor

Buy Now  $0.15


.01 uF 50 Volt Ceramic Chip Capacitor

Buy Now  $0.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.