63.5 Watt Open Frame Triple Output AC/DC Power Supply [email protected] [email protected] [email protected]

$15.95 ea


  • Part no.: 216734
  • Manufacturer: Mean Well
  • Manufacturer no.: PT-65B
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

63.5W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 5.5 Amps
Channel 2: +12 Volts @ 2.5 Amps
Channel 3: -12 Volts @ 0.5 Amps

Features:

  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyPT-65
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12 | -12
    Output Current (A)5.5
    Maximum Output Power (W)63.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.5
    Output Connector TypeMolex 5273-06
    Number of Outputs3
    Product TypeAC to DC Power Supply
    MFR Product FamilyPT-65
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.7
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product