Connector Circular DIN Female 4 Position Solder Right Angle Through Hole 4 Terminal 1 Port

1767932

$3.65 ea


  • Part no.: 1767932
  • Manufacturer: SWITCHCRAFT,INC.
  • Manufacturer no.: 60PC4F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.65
10+ $3.25
100+ $2.95

Connector Circular DIN Female 4 Position Solder Right Angle Through Hole 4 Terminal 1 Port



Specifications

  • Female
  • Number of Positions: 9
  • Termination Style: Through Hole
  • Voltage Rating: 34V
  • Current Rating: 3A
  • Ni

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDIN CONNECTOR
    DIN ConformanceYES
    EMI ShieldedNO
    IEC ConformanceNO
    MIL ConformanceNO
    OptionGENERAL PURPOSE
    Contact Pitch Circle Diameter (mm)7
    Body/Shell StyleRECEPTACLE
    Total Number of Contacts4
    Connector StyleRIGHT ANGLE
    Contact GenderFEMALE
    Terminal TypeSOLDER
    Mounting TypeBOARD
    Additional FeaturePOLARIZED
    Manufacturer Series60PC4F


    Report a problem
    Suggest a product