Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output Power Supply 9 to 48 Volts 0.35 Amps 16.8 Watts

View LPC-20-350: 20W Single Output Switching Power Supply (LED)

LPC-20-350: 20W Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101121
Manufacturer MEAN WELL
Manufacturer no. LPC-20-350
  RoHS compliant
Catalog 152 , page 105
Pricing & Availability

$10.49

# of Unit Price
1+ $10.49
10+ $9.49
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

20W Single Output Switching Power Supply

  • Constant Current Mode
  • Output: 9-48V @ 350mA
  • Rated Output Power: 16.8W
  • Protections: Short circuit / Over current / Over voltage
  • Small and compact size
  • Suitable for LED lighting and moving sign applications
  • Dimensions: 118mm x 35mm x 26mm (L x W x H)



Report a problem
Suggest a product
Specification Value
FamilyLPC-20
Maximum Input Current (A)0.55
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.65
Width (inch)1.38
Specification Value
Height (inch)1.02
Agency ApprovalsUL
TypeAuto Switching
StyleEnclosed
Additional Output Voltages (VDC)9 to 48
Output Current (A)0.35
Maximum Output Power (W)16.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.