Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 8A 250 Volt Fast Acting 2 Pin

View BK-AGC-8-R: Fuses Electric Fuse-Fast 8A 250VAC 200A (IR) Inline/Holder

BK-AGC-8-R: Fuses Electric Fuse-Fast 8A 250VAC 200A (IR) Inline/Holder

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1769250
Manufacturer BUSSMANN
Manufacturer no. BK-AGC-8-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2000+ $0.19
10000+ $0.15
20000+ $0.14
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

ELECTRIC FUSE-FAST, 8A, 250VAC, 200A (IR), INLINE/HOLDER


FUSE,GLASS,FAST,AGC-8-R,
1-1/4 x1/4 ,BK/AGC-8-R

Report a problem
Suggest a product
Specification Value
FamilyAGC
Product TypeFuses
TypeFerrule
Rated AC Voltage (URac) (V)250
Specification Value
ActingFast
Current Rating (A)8
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.