Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 5A 125 Volt Fast Acting 2 Pin

View GMA-5-R: Fuse Miniature Fast Acting 5A 125 Volt Holder Cartridge 5 X 20MM Glass

GMA-5-R: Fuse Miniature Fast Acting 5A 125 Volt Holder Cartridge 5 X 20MM Glass

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1769604
Manufacturer BUSSMANN
Manufacturer no. GMA-5-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
2000+ $1.75
10000+ $1.52
20000+ $1.38
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship 04/17/16 

 Add to cart

Fuse Miniature Fast Acting 5A 125 Volt Holder Cartridge 5 X 20mm Glass

Report a problem
Suggest a product
Specification Value
FamilyGMA
Product TypeFuses
TypeFerrule
Rated AC Voltage (URac) (V)125
Specification Value
ActingFast
Current Rating (A)5
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

Fuse 5A 250 Volt Slow Blow Acting 1.25" x .25"

Buy Now  $0.49


Fuse 10A 250 Volt Slow Blow Acting 3AB

Buy Now  $0.69


Fast Acting 5Mm x 20Mm Glass Tube Fuse 10A

Buy Now  $0.59

Copyright ©2002 - 2016 Jameco. All Rights Reserved.