Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 5A 125 Volt Fast Acting 2 Pin

View GMA-5-R: GMA Electric Fuse-Fast 5A 125VAC 10000A (IR) Inline/Holder Bk/ R

GMA-5-R: GMA Electric Fuse-Fast 5A 125VAC 10000A (IR) Inline/Holder Bk/ R

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1769604
Manufacturer BUSSMANN
Manufacturer no. GMA-5-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.55

# of Unit Price
2000+ $1.55
10000+ $1.47
20000+ $1.37
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

ELECTRIC FUSE-FAST, 5A, 125VAC, 10000A (IR), INLINE/HOLDER


BK/GMA-5-R


Report a problem
Suggest a product
Specification Value
FamilyGMA
Product TypeFuses
TypeFerrule
Rated AC Voltage (URac) (V)125
Specification Value
ActingFast
Current Rating (A)5
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $0.99


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.