Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

5 Amp 125 Volt PCB Fuse

View PCI-5-R: PCI 5 Amp 125 Volt PCB Fuse Current Rating: 5A

PCI-5-R: PCI 5 Amp 125 Volt PCB Fuse Current Rating: 5A

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1770411
Manufacturer BUSSMANN
Manufacturer no. PCI-5-R
  RoHS compliant
web exclusive
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.29
100+ $0.25
250+ $0.19
  • Availability: Ship  today  

 Add to cart

Fuse

Features

  • Current Rating: 5 A
  • Voltage Rating: 125 V AC
  • Voltage Rating: 250 V DC
  • Package/Case : Radial,Box
  • Size/Dimension ( L x W x H): 0.35 x 0.184 x 0.345 "

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPCI
    Product TypeFuses
    TypePCB
    Rated AC Voltage (URac) (V)125
    Rated DC Voltage (URdc) (V)250
    Specification Value
    ActingFast
    Current Rating (A)5
    Fuse MaterialThermoplastic


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Fuse 0.125A 250 Volt Slow Blow Acting 2-Pin Bulk

    Buy Now  $1.15


    Fuse 10A 250 Volt Slow Blow Acting

    Buy Now  $0.65


    FUSE,3AB FAST-ACTING,AXIAL LEADS,15AMP,250V,1.288 INCH L x .275 INCH DIA

    Buy Now  $0.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.