12VDC Reversible Metal Gear Head Motor 246mA

$23.95 ea


  • Part no.: 151442
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: HN-GH12-1632T-R-M
  • RoHS Compliant
Pricing
# of units Price
1+ $23.95
5+ $21.49
25+ $19.49
12VDC Reversible Metal Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.275A
  • Speed @ maximum efficiency: 57 RPM
  • Torque @ maximum efficiency: 2200 g-cm
  • Gear ratio: 100:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 1.7" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)275
    Torque @ Max. Efficiency (g-cm)2200
    Speed @ Max. Efficiency (RPM)57
    Operating Range (VDC)4.5 - 12
    Gear Ratio100:1
    Gear Case Size (Diameter x Length) (inch)1.30 x 0.90
    Motor Size (Diameter x Length) (inch)1.5 x 0.7
    Shaft Size (Diameter x Length) (inch)0.23 x 0.30
    Terminal TypeSolderable
    Additional FeatureMetal Gears


    Report a problem
    Suggest a product