64KX1 DIP-16 DRAM 150NS

41662

Refurbished

View larger image

$0.99 ea


  • Part no.: 41662
  • Manufacturer: Major Brands
  • Manufacturer no.: 4164-150
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

64KX1 DRAM 150NS

Specifications

The HYB 4164 is a 65536-words by 1-bit, MOS random access memory circuit fabricated with 5-Volt only N-Channel silicon gate technology, using double layer polysilicon. To protect the chip against alpha radiation a proprietary chip cover is used. The HYB uses single transistor dynamic storage cells and dynamic control circuitry to achieve high speed at very low power dissipation.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product